Part Details for AC3200JHU by ebm-papst
Overview of AC3200JHU by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3200JHU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T6356
|
Newark | Acmaxx Tubeaxial Fan |Ebm-Papst AC3200JHU Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.2200 / $128.9900 | Buy Now |
DISTI #
381-2867-ND
|
DigiKey | FAN AXIAL115/230VAC 92X72MM IP65 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
26 In Stock |
|
$102.8048 / $123.9900 | Buy Now |
DISTI #
AC3200JHU
|
Avnet Americas | AC Fan Ball Bearing 230VAC 12W 6800RPM 55dBA Flange Mount - Bulk (Alt: AC3200JHU) Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$73.5360 / $119.5385 | Buy Now |
DISTI #
5912-AC3200JHU
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 92x92x70mm, 115VAC, Ball Bearing, 2x Lead Wires, ACMaxx Series RoHS: Compliant | 23 |
|
$87.9300 / $96.4000 | Buy Now |
DISTI #
70347430
|
RS | Fan, AC, 115V, 92x92x38mm, Sq, 84.8CFM, 12W, 55dBA, 6800RPM, Leadwires | ebm-papst AC3200JHU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1493 |
|
$65.3800 | Buy Now |
|
Onlinecomponents.com | Axial Fan - 115/230VAC - 92x92x38mm - 84.8CFM - 12W - 55dBA - 6800RPM - Wire Leads. |
40 In Stock |
|
$84.9300 / $95.9200 | Buy Now |
DISTI #
77575849
|
Verical | AC Fan Axial Ball Bearing 115V/230V 85V to 265V 84.76CFM 55dB 92 X 92 X 70.15mm Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 38 |
|
$111.0118 / $120.3513 | Buy Now |
DISTI #
AC3200JHU
|
Avnet Americas | AC Fan Ball Bearing 230VAC 12W 6800RPM 55dBA Flange Mount - Bulk (Alt: AC3200JHU) Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$73.5360 / $119.5385 | Buy Now |
DISTI #
000000000005709684
|
Sager | AC Fans AC Tubeaxial Fan, ACmaxx Series Min Qty: 1 | 0 |
|
$96.3800 / $117.7300 | Buy Now |
|
Master Electronics | Axial Fan - 115/230VAC - 92x92x38mm - 84.8CFM - 12W - 55dBA - 6800RPM - Wire Leads. |
40 In Stock |
|
$84.9300 / $95.9200 | Buy Now |