Part Details for AC3MAV2-AU-B by Amphenol Corporation
Overview of AC3MAV2-AU-B by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3MAV2-AU-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC3MAV2-AU-B
|
Avnet Americas | Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk - Bulk (Alt: AC3MAV2-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for AC3MAV2-AU-B
AC3MAV2-AU-B CAD Models
AC3MAV2-AU-B Part Data Attributes
|
AC3MAV2-AU-B
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC3MAV2-AU-B
Amphenol Corporation
Audio/RCA Connector, 3 Pole(s), Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |