Part Details for AC4065-1499 by Socket Mobile Inc
Overview of AC4065-1499 by Socket Mobile Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1499IS#TRPBF | Analog Devices | 10MHz, 6V/µs, 4x R2R In & Out | |
LT1499IS#PBF | Analog Devices | 10MHz, 6V/µs, 4x R2R In & Out | |
LT1499HS#PBF | Analog Devices | 10MHz, 6V/µs, 4x R2R In & Out |
Price & Stock for AC4065-1499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 7/700/800 SERIES-AC PWR SUPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$13.6700 | Buy Now |