-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AIB23D33NK29.491200 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-AC4842R-33NKTR-ND
|
DigiKey | IND AIR COIL 33NH 3A Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1250 | Buy Now |
DISTI #
AC4842R-33NK
|
Avnet Americas | AC,4.83x3.81x4.2mm,33nH 10%,3A,SMD - Tape and Reel (Alt: AC4842R-33NK) Min Qty: 20000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1031 / $0.1172 | Buy Now |
DISTI #
652-AC4842R-33NK
|
Mouser Electronics | RF Inductors - SMD AC,4.83x3.81x4.2mm,33nH+/-10%,3A,SMD RoHS: Compliant | 0 |
|
$0.1140 / $0.1180 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1024 / $0.2145 | Buy Now |
DISTI #
AC4842R-33NK
|
TTI | RF Inductors - SMD AC,4.83x3.81x4.2mm,33nH+/-10%,3A,SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1250 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1024 / $0.2145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy