Part Details for AC50-10DE-B by SMC Corporation of America
Overview of AC50-10DE-B by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85410DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 40V Input Range, 3.3V 1A Output | |
RTKA210610DE0000BU | Renesas Electronics Corporation | Single 15A Power Module Evaluation Board for RAA210610 |
Price & Stock for AC50-10DE-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73181826
|
RS | F/R/L COMBO MODULAR, RC1, AC-B SERIES | SMC Corporation AC50-10DE-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$232.0500 | RFQ |