Part Details for AC5520 S LH3P by Intel Corporation
Overview of AC5520 S LH3P by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5520 S LH3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07358232
|
Arrow Electronics | I/O Controller 27.1 W 65nm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1533 Container: Cut Strips | Americas - 109 |
|
$5.0240 / $12.7913 | Buy Now |
|
Bristol Electronics | 516 |
|
RFQ | ||
|
Bristol Electronics | 140 |
|
RFQ |