Part Details for AC6200NM by ebm-papst
Overview of AC6200NM by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Price & Stock for AC6200NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5786
|
Newark | Ac Fans Ac Tubeaxial Fan/Ebm Papst |Ebm-Papst AC6200NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.4600 / $193.5500 | Buy Now |
DISTI #
87K1973
|
Newark | Axial Fan, 178Mm, 230Vac, Nominal Rated Voltage Ac:115V/230V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:206Cfm, Noise Rating:50Dba, Power Rating:12W, Depth:51Mm Rohs Compliant: Yes |Ebm-Papst AC6200NM Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.3200 | Buy Now |
DISTI #
381-2286-ND
|
DigiKey | FAN AXIAL 172X51MM 85/265VAC Min Qty: 1 Lead time: 15 Weeks Container: Box |
377 In Stock |
|
$114.5596 / $138.1700 | Buy Now |
DISTI #
AC6200NM
|
Avnet Americas | AC Fan Ball Bearing 115V/230V 14W 50Hz/60Hz 2850RPM 206CFM 50dB Panel Mount - Bulk (Alt: AC6200NM) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$82.8160 / $134.6154 | Buy Now |
DISTI #
5912-AC6200NM
|
Mouser Electronics | AC Fans Tubeaxial Fan, 172x172x51mm, 115VAC/230VAC, 206CFM, 14W, 50dBA, IP20, ACMaxx RoHS: Compliant | 28 |
|
$114.5500 / $136.6200 | Buy Now |
DISTI #
70104974
|
RS | AC Fan, 115/230V, 172x51mm, Round, 206CFM, 14W, 50dBa, 2850RPM, Wire Leads | ebm-papst AC6200NM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 23 |
|
$124.3500 / $138.1700 | Buy Now |
|
Onlinecomponents.com | Axial Fan - Ball Bearing - 115/230VAC - 206CFM - 50dB - 171.5mm dia. x 83.3mm - Medium Speed RoHS: Compliant |
29 In Stock |
|
$110.6400 / $135.3700 | Buy Now |
DISTI #
AC6200NM
|
Avnet Americas | AC Fan Ball Bearing 115V/230V 14W 50Hz/60Hz 2850RPM 206CFM 50dB Panel Mount - Bulk (Alt: AC6200NM) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$82.8160 / $134.6154 | Buy Now |
DISTI #
AC6200NM
|
Avnet Americas | AC Fan Ball Bearing 115V/230V 14W 50Hz/60Hz 2850RPM 206CFM 50dB Panel Mount - Bulk (Alt: AC6200NM) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$82.8160 / $134.6154 | Buy Now |
DISTI #
EMB PAPST AC6200NM
|
PEI Genesis | Fan/Blower | 0 |
|
Buy Now |
Part Details for AC6200NM
AC6200NM CAD Models
AC6200NM Part Data Attributes
|
AC6200NM
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
AC6200NM
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: VDE | |
Airflow | 206 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Diameter | 172 mm | |
Height | 51 mm | |
Life Expectancy | 40000 h | |
Noise | 50 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 14 W | |
Rated Voltage | 265 V | |
Speed | 2850 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 900 g |