Part Details for AC68C by Amprobe Test Tools
Overview of AC68C by Amprobe Test Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC68C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9816
|
Newark | Multimeter, Digital, Clamp, 3-3/4 Digit, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Continuity, Diode, Frequency, Resistance, Current Measure Ac Max:600A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V, No. Of Digits:3.75 Rohs Compliant: Yes |Amprobe Fluke AC68C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$443.7000 | Buy Now |
DISTI #
AC68C-ND
|
DigiKey | METER AC/DC CLAMP-ON 600A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$419.0400 | Buy Now |
DISTI #
569-AC68C
|
Mouser Electronics | Clamp Multimeters & Accessories AC/DC CLAMP-ON DMM TRMS 600A RoHS: Compliant | 0 |
|
$419.0400 | Order Now |
DISTI #
70102000
|
RS | AC68C Clampmeter, Max Current 600A ac, 600A dc CAT II 600 V, CAT III 300 V | Amprobe AC68C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$427.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$443.6900 / $492.9900 | Buy Now | |
DISTI #
1671213
|
element14 Asia-Pacific | CLAMP METER, 600A, AC/DC TRMS RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$493.1748 | Buy Now |
DISTI #
1671213
|
Farnell | CLAMP METER, 600A, AC/DC TRMS RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$287.2239 | Buy Now |
DISTI #
37722.1
|
TestEquity LLC | Amprobe AC68C AC/DC Clamp Meter, 600 V, 600 A, 3.75 Digit, 1.57" Jaw, Auto Range | 0 |
|
$492.9900 | Buy Now |