Part Details for AC857CWQ-7 by Diodes Incorporated
Overview of AC857CWQ-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC857CWQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC857CWQ-7-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT323 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 / $0.0373 | Buy Now |
DISTI #
AC857CWQ-7
|
Avnet Americas | Bipolar Transistor Small Signal PNP Automotive -45V -100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: AC857CWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 387000 Factory Stock |
|
$0.0166 / $0.0196 | Buy Now |
DISTI #
621-AC857CWQ-7
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor RoHS: Compliant | 0 |
|
$0.0240 / $0.2200 | Order Now |
|
Future Electronics | SOT323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0215 / $0.0246 | Buy Now |
DISTI #
AC857CWQ-7
|
Avnet Americas | Bipolar Transistor Small Signal PNP Automotive -45V -100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: AC857CWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 387000 Factory Stock |
|
$0.0166 / $0.0196 | Buy Now |
DISTI #
TDSTD8945
|
Rutronik | NPN TRANS 50V 0,1A SOT323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0258 / $0.0306 | Buy Now |
DISTI #
AC857CWQ-7
|
Avnet Silica | Bipolar Transistor Small Signal PNP Automotive -45V -100mA 3-Pin SOT-323 T/R (Alt: AC857CWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |