Part Details for AC85ABD by Bourns Inc
Overview of AC85ABD by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC85ABD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6492
|
Newark | Ac85Abd /Bulk, Bag Packaging |Bourns AC85ABD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9290 | Buy Now |
DISTI #
AC85ABD-ND
|
DigiKey | THERMOSTAT 85DEG C NC STRAP SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$0.8557 / $2.1600 | Buy Now |
DISTI #
AC85ABD
|
Avnet Americas | AC Series Breaker 85°C Trip Temperature 28VDC 35 A 2-Pin SMD Box - Bulk (Alt: AC85ABD) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8472 / $0.9625 | Buy Now |
DISTI #
652-AC85ABD
|
Mouser Electronics | Thermal Cutoffs Super HC TCO 85C w/o projection RoHS: Compliant | 0 |
|
$0.8810 / $0.9010 | Order Now |
DISTI #
V99:2348_21639190
|
Arrow Electronics | Thermal Cutoff 35A 28VDC Surface Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 2623 |
|
$0.0296 / $0.1169 | Buy Now |
DISTI #
73201518
|
RS | Super high current TCO, Thin body, 85C, no projection | Bourns AC85ABD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.8410 / $1.7620 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.1296 / $2.7384 | Buy Now | |
DISTI #
AC85ABD
|
TTI | Thermal Cutoffs Super HC TCO 85C w/o projection pbFree: Pb-Free Min Qty: 3000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.6200 | Buy Now |
Part Details for AC85ABD
AC85ABD CAD Models
AC85ABD Part Data Attributes
|
AC85ABD
Bourns Inc
Buy Now
|
Compare Parts:
AC85ABD
Bourns Inc
|
Samacsys Manufacturer | Bourns |