Part Details for AC9-NP2H2H-00 by Cosel USA Inc
Overview of AC9-NP2H2H-00 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC9-NP2H2H-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC9-NP2H2H-00-ND
|
DigiKey | AC/DC CONVERTER 12V 15V 24V 24V Min Qty: 1 Lead time: 16 Weeks Container: Box | Limited Supply - Call |
|
$738.7600 | Buy Now |
DISTI #
70161305
|
RS | Power Supply, AC-DC,12V@5A,15V@4A,24V@14A,24V@14A,85-264V In, Modular, ACE Series | Cosel U.S.A. Inc. AC9-NP2H2H-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$738.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$678.5200 | Buy Now |