Part Details for AC9-ZDUUHH-00-01 by Cosel USA Inc
Overview of AC9-ZDUUHH-00-01 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC9-ZDUUHH-00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC9-ZDUUHH-00-01-ND
|
DigiKey | AC/DC CONVERTER +/-15V 7.5V 5V Min Qty: 1 Lead time: 16 Weeks Container: Box | Limited Supply - Call |
|
$858.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$788.5600 | Buy Now |
DISTI #
000000000003610851
|
Sager | Modular Power Supplies 85-264VAC 120-350DC 900 W Min Qty: 1 | 0 |
|
$862.7200 / $874.5600 | Buy Now |
Part Details for AC9-ZDUUHH-00-01
AC9-ZDUUHH-00-01 CAD Models
AC9-ZDUUHH-00-01 Part Data Attributes
|
AC9-ZDUUHH-00-01
Cosel USA Inc
Buy Now
|
Compare Parts:
AC9-ZDUUHH-00-01
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |