Part Details for ACA0861AS7CTR by ANADIGICS Inc
Overview of ACA0861AS7CTR by ANADIGICS Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACA0861AS7CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$30.0000 | Buy Now |
Part Details for ACA0861AS7CTR
ACA0861AS7CTR CAD Models
ACA0861AS7CTR Part Data Attributes:
|
ACA0861AS7CTR
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ACA0861AS7CTR
ANADIGICS Inc
Wide Band Medium Power Amplifier, 40MHz Min, 860MHz Max, 2 Func, GAAS, S7, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | SOP16,.4 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 11.4 dB | |
Input Power-Max (CW) | 23 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 860 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
Power Supplies | 12 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 200 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for ACA0861AS7CTR
This table gives cross-reference parts and alternative options found for ACA0861AS7CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACA0861AS7CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACA0861A | Wide Band Low Power Amplifier, GAAS, PLASTIC, S7C, 16 PIN | Coherent Thermal Solutions | ACA0861AS7CTR vs ACA0861A |
ACA0861DS7CTR | Wide Band Medium Power Amplifier, 40MHz Min, 860MHz Max, 2 Func, GAAS, S7, SOIC-16 | ANADIGICS Inc | ACA0861AS7CTR vs ACA0861DS7CTR |
ACA0860D | Wide Band Low Power Amplifier, 40MHz Min, 750MHz Max, GAAS, | ANADIGICS Inc | ACA0861AS7CTR vs ACA0860D |
ACA0860A | Wide Band Low Power Amplifier, 40MHz Min, 750MHz Max, GAAS, | ANADIGICS Inc | ACA0861AS7CTR vs ACA0860A |
ACA0860B | Wide Band Low Power Amplifier, 40MHz Min, 750MHz Max, GAAS, | ANADIGICS Inc | ACA0861AS7CTR vs ACA0860B |
ACA0861AS7C | Wide Band Medium Power Amplifier, 40MHz Min, 860MHz Max, 2 Func, GAAS, S7, SOIC-16 | Coherent Thermal Solutions | ACA0861AS7CTR vs ACA0861AS7C |