Part Details for ACA0861B by ANADIGICS Inc
Overview of ACA0861B by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACA0861B
ACA0861B CAD Models
ACA0861B Part Data Attributes
|
ACA0861B
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ACA0861B
ANADIGICS Inc
Wide Band Low Power Amplifier, GAAS, PLASTIC, S7C, 16 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | PLASTIC, S7C, 16 PIN | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
Power Supplies | 12 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 330 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for ACA0861B
This table gives cross-reference parts and alternative options found for ACA0861B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACA0861B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACA0861BS7C | Wide Band Medium Power Amplifier, 40MHz Min, 860MHz Max, 2 Func, GAAS, S7, SOIC-16 | Coherent Thermal Solutions | ACA0861B vs ACA0861BS7C |