Part Details for ACA2408S7P2 by ANADIGICS Inc
Overview of ACA2408S7P2 by ANADIGICS Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for ACA2408S7P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ACA2408S7P2-ND
|
DigiKey | IC AMP CATV 40MHZ-870MHZ 16SOIC Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
208 In Stock |
|
$24.8700 | Buy Now |
|
Rochester Electronics | ACA2408 - Wide Band High Power Amplifier, 40MHz Min, 870MHz Max RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 208 |
|
$21.3400 / $25.1100 | Buy Now |
Part Details for ACA2408S7P2
ACA2408S7P2 CAD Models
ACA2408S7P2 Part Data Attributes
|
ACA2408S7P2
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ACA2408S7P2
ANADIGICS Inc
Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, S-7, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | S-7, SOIC-16 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 33.5 dB | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |