There are no models available for this part yet.
Overview of ACA3106E16-10PB by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1021CIN8-10#PBF | Analog Devices | Prec Ref | |
LT1236AIS8-10#PBF | Analog Devices | Prec Ref | |
LT1236CCS8-10#PBF | Analog Devices | Prec Ref |
Price & Stock for ACA3106E16-10PB by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70885644
|
RS | Connector, Circular, 3C 3#12 Pin Plug | Amphenol Industrial ACA3106E16-10PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.6300 / $80.9000 | RFQ | |
DISTI #
AMIACA3106E16-10PB
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
AMIACA3106E16-10PB
|
Interstate Connecting Components | 0 |
|
Buy Now |