There are no models available for this part yet.
Overview of ACA3106F20-7PB by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ACA3106F20-7PB by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AIACA3106F20-7PB-ND
|
DigiKey | CONN PLUG MALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$26.6700 / $44.4500 | Buy Now | |
DISTI #
70886095
|
RS | Connector, Circular, ACB 8C 8#16 PIN PLUG | Amphenol Industrial ACA3106F20-7PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0000 / $57.6900 | RFQ | |
DISTI #
AMIACA3106F20-7PB
|
Heilind Electronics | Solder Plug, OD | Americas - 18 in Stock |
|
$42.8505 / $52.1348 | Buy Now | |
DISTI #
AMIACA3106F20-7PB
|
Interstate Connecting Components | Solder Plug, OD | 54 |
|
$42.8505 / $52.1348 | Buy Now |