ACAN08TTE101M390M
KOA Speer Electronics Inc
Description: RC Network, Bussed, 0.4W, 100ohm, 0.000039uF, Surface Mount, 8 Pins, SOIC

Overview of ACAN08TTE101M390M by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ACAN08TTE101M390M by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACAN08TTE101M390M by KOA Speer Electronics Inc

ACAN08TTE101M390M
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SOIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000039 µF
Capacitance Negative Tolerance
20%
Capacitance Positive Tolerance
20%
First Element Resistance
100 Ω
Length
4.83 mm
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Capacitor Elements
7
Number of Functions
1
Number of RC Elements
7
Number of Resistor Elements
7
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance Tolerance
20%
Resistor/Capacitor Network Type
RC NETWORK
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
THIN FILM
Terminal Pitch
1.27 mm
Terminal Shape
GULL WING
Width
3.81 mm
Working Voltage
100 V
Want to compare parts?
  1. ACAN08TTE101M390M
    KOA Speer Electronics Inc
    RC Network, Bussed, 0.4W, 100ohm, 0.000039uF, Surface Mount, 8 Pins, SOIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACAN08TTE101M390M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACAN08TTE101M390M by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of ACAN08TTE101M390M would you like to use for your alert(s)?
  • Please alert me when ACAN08TTE101M390M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACAN08TTE101M390M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACAN08TTE101M390M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACAN08TTE101M390M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACAN08TTE101M390M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACAN08TTE101M390M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: