Part Details for ACAQ24LTE330M560M by KOA Speer Electronics Inc
Overview of ACAQ24LTE330M560M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACAQ24LTE330M560M
ACAQ24LTE330M560M CAD Models
ACAQ24LTE330M560M Part Data Attributes
|
ACAQ24LTE330M560M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ACAQ24LTE330M560M
KOA Speer Electronics Inc
RC Network, Bussed, 1W, 33ohm, 0.000056uF, Surface Mount, 24 Pins, QSOP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | QSOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 33 Ω | |
Length | 8.66 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 23 | |
Number of Functions | 1 | |
Number of RC Elements | 23 | |
Number of Resistor Elements | 23 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 20% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Pitch | 0.635 mm | |
Terminal Shape | GULL WING | |
Width | 3.81 mm | |
Working Voltage | 100 V |