Part Details for ACAQ24TTE820M820M by KOA Speer Electronics Inc
Overview of ACAQ24TTE820M820M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACAQ24TTE820M820M
ACAQ24TTE820M820M CAD Models
ACAQ24TTE820M820M Part Data Attributes
|
ACAQ24TTE820M820M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ACAQ24TTE820M820M
KOA Speer Electronics Inc
RC Network, Bussed, 1W, 82ohm, 0.000082uF, Surface Mount, 24 Pins, QSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | QSOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 82 Ω | |
Length | 8.66 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 23 | |
Number of Functions | 1 | |
Number of RC Elements | 23 | |
Number of Resistor Elements | 23 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 20% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Pitch | 0.635 mm | |
Terminal Shape | GULL WING | |
Width | 3.81 mm | |
Working Voltage | 100 V |
Alternate Parts for ACAQ24TTE820M820M
This table gives cross-reference parts and alternative options found for ACAQ24TTE820M820M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACAQ24TTE820M820M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACAQ24LTE820M820M | RC Network, Bussed, 1W, 82ohm, 0.000082uF, Surface Mount, 24 Pins, QSOP | KOA Speer Electronics Inc | ACAQ24TTE820M820M vs ACAQ24LTE820M820M |