-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CELLULAR 4G/LTE, NB IOT/CAT M CHIP ANT SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0493
|
Newark | 4G/Lte Ceramic Chip Antenna, 2.5-2.7Ghz, Antenna Case Size:37Mm X 5Mm X 5Mm, Center Frequency 1:830Mhz, Center Frequency 2:2.6Ghz, Product Range:Acar Series Rohs Compliant: Yes |Abracon ACAR3705-S698 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 215 |
|
$0.9090 | Buy Now |
DISTI #
535-14707-1-ND
|
DigiKey | 4G/LTE CERAMIC CHIP ANT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
392 In Stock |
|
$2.4408 / $4.8600 | Buy Now |
DISTI #
ACAR3705-S698
|
Avnet Americas | Antenna, Chip, 4G/LTE, Ceramic, 0.83 GHz, 2.6 GHz, 37mm x 5mm x 5mm, Linear Polarization - Tape and Reel (Alt: ACAR3705-S698) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4348 / $2.7255 | Buy Now |
DISTI #
84AC0493
|
Avnet Americas | Antenna, Chip, 4G/LTE, Ceramic, 0.83 GHz, 2.6 GHz, 37mm x 5mm x 5mm, Linear Polarization - Product that comes on tape, but is not reeled (Alt: 84AC0493) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 215 Partner Stock |
|
$3.3800 / $4.8600 | Buy Now |
DISTI #
815-ACAR3705-S698
|
Mouser Electronics | Antennas 4G/LTE Ceramic Chip Ant RoHS: Compliant | 886 |
|
$2.3400 / $4.6700 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - Antennas 4G/LTE Ceramic Chip RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Container: Reel | 0Reel |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | 4G/LTE Ceramic Chip Antenna RoHS: Compliant |
1350 Partner Stock |
|
$2.3700 / $2.9500 | Buy Now |
DISTI #
ACAR3705-S698
|
Avnet Americas | Antenna, Chip, 4G/LTE, Ceramic, 0.83 GHz, 2.6 GHz, 37mm x 5mm x 5mm, Linear Polarization - Tape and Reel (Alt: ACAR3705-S698) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4348 / $2.7255 | Buy Now |
DISTI #
84AC0493
|
Avnet Americas | Antenna, Chip, 4G/LTE, Ceramic, 0.83 GHz, 2.6 GHz, 37mm x 5mm x 5mm, Linear Polarization - Product that comes on tape, but is not reeled (Alt: 84AC0493) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 215 Partner Stock |
|
$3.3800 / $4.8600 | Buy Now |
DISTI #
ACAR3705-S698
|
Avnet Americas | Antenna, Chip, 4G/LTE, Ceramic, 0.83 GHz, 2.6 GHz, 37mm x 5mm x 5mm, Linear Polarization - Tape and Reel (Alt: ACAR3705-S698) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4348 / $2.7255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACAR3705-S698
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACAR3705-S698
Abracon Corporation
CELLULAR 4G/LTE, NB IOT/CAT M CHIP ANT SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Terminal Finish | Gold (Au) |