-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CELLULAR 4G/LTE, NB IOT/CAT M CHIP ANT SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3721
|
Newark | 4G/Lte Ceramic Chip Antenna, 2.5-2.7Ghz, Antenna Case Size:40Mm X 8Mm X 3.2Mm, Centre Frequency 1:0.83Ghz, Centre Frequency 2:2.6Ghz, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abracon ACAR4008-S698 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2449 |
|
$2.0700 / $3.3000 | Buy Now |
DISTI #
535-ACAR4008-S698CT-ND
|
DigiKey | 4G/LTE CERAMIC CHIP ANT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2882 In Stock |
|
$1.5413 / $3.1900 | Buy Now |
DISTI #
ACAR4008-S698
|
Avnet Americas | Antenna, Chip, 4G/LTE, Ceramic, 0.83 GHz, 2.6 GHz, 40mm x 8mm x 3.2mm, Linear Polarization - Tape and Reel (Alt: ACAR4008-S698) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6670 / $1.8660 | Buy Now |
DISTI #
815-ACAR4008-S698
|
Mouser Electronics | Antennas 830-2600 MHZ 4G/LTE -40+85 RoHS: Compliant | 1232 |
|
$1.5300 / $2.3200 | Buy Now |
|
Future Electronics | 3 Band 1710~2170 MHz/ 2500~2700MHz 4G/LTE Ceramic Chip Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.6000 / $1.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $4.2300 | Buy Now |
DISTI #
ACAR4008-S698
|
TTI | Antennas 830-2600 MHZ 4G/LTE -40+85 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.5600 / $1.6200 | Buy Now |
DISTI #
ACAR4008-S698
|
Avnet Abacus | Antenna, Chip, 4G/LTE, Ceramic, 0.83 GHz, 2.6 GHz, 40mm x 8mm x 3.2mm, Linear Polarization - Tape and Reel (Alt: ACAR4008-S698) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACAR4008-S698
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACAR4008-S698
Abracon Corporation
CELLULAR 4G/LTE, NB IOT/CAT M CHIP ANT SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Terminal Finish | Gold (Au) |