-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA100231002P500
|
Avnet Americas | ACAS 0612 10K 3 10K P5 - Tape and Reel (Alt: ACASA100231002P500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1675 | Buy Now |
|
Future Electronics | ACAS 0612 10K 3 10K P5 - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1620 / $0.1680 | Buy Now |
DISTI #
ACASA100231002P500
|
Avnet Abacus | Resistor Thin Film Array 10K Ohm/10K Ohm 1% 3/10W �50ppm/K ISOL Molded 8-Pin 0612 Convex Surface Mount Paper T/R (Alt: ACASA100231002P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA100231002P500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA100231002P500
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ACASA100231002P500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA100231002P500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA1002K1002P5AT | Array/Network Resistor, Isolated, Thin Film, 0.125W, 10000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100231002P500 vs ACASA1002K1002P5AT |
ACASA100231002P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100231002P500 vs ACASA100231002P100 |
ACASA100223002P100 | Array/Network Resistor, Isolated, Thin Film, 0.3W, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | ACASA100231002P500 vs ACASA100223002P100 |
ACASA100221002P100 | Array/Network Resistor, Isolated, Thin Film, 0.3W, 10000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ACASA100231002P500 vs ACASA100221002P100 |
ACASA1002K1002P1AT | Array/Network Resistor, Isolated, Thin Film, 0.125W, 10000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100231002P500 vs ACASA1002K1002P1AT |
ACASA100211002P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100231002P500 vs ACASA100211002P100 |
ACASA100211002P500 | Array/Network Resistor, Isolated, Thin Film, 0.3W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ACASA100231002P500 vs ACASA100211002P500 |
ACASA100222002P100 | Array/Network Resistor, | Vishay Intertechnologies | ACASA100231002P500 vs ACASA100222002P100 |