Part Details for ACASN1001A1002P1AT by Vishay Intertechnologies
Overview of ACASN1001A1002P1AT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASN1001A1002P1AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASN1001A1002P1AT
|
Avnet Americas | Resistor Thin Film Array 1K Ohm/10K Ohm 0.25% 3/20W ±25ppm/K ISOL Molded 4-Pin 0606 Convex Surface Mount Paper T/R - Tape and Reel (Alt: ACASN1001A1002P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |