There are no models available for this part yet.
Overview of ACAT-B211 by Advanced Control Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB21110BPEU | Amphenol Communications Solutions | USB 2.0, Type B, Receptacle, Vertical, 4 Pins, Shell Kink with Nickel Plating, Gold Flash, Dip 3.4mm, White Housing, Tray Packaging | |
U98B21110A1 | Amphenol Communications Solutions | CFP2, Input Output Connectors, CAGE DUAL PORT ONLY | |
10155500-B211KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 11 Position, STG, Top Latch, Tin (postplated); B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |