ACAT24LTE220M330M
KOA Speer Electronics Inc
Description: RC Network, Bussed, 1W, 22ohm, 0.000033uF, Surface Mount, 24 Pins, TSSOP

Overview of ACAT24LTE220M330M by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ACAT24LTE220M330M by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACAT24LTE220M330M by KOA Speer Electronics Inc

ACAT24LTE220M330M
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
TSSOP
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000033 µF
Capacitance Negative Tolerance
20%
Capacitance Positive Tolerance
20%
First Element Resistance
22 Ω
JESD-609 Code
e0
Length
7.8 mm
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Capacitor Elements
23
Number of Functions
1
Number of RC Elements
23
Number of Resistor Elements
23
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance Tolerance
20%
Resistor/Capacitor Network Type
RC NETWORK
Seated Height-Max
1 mm
Surface Mount
YES
Technology
THIN FILM
Terminal Finish
TIN LEAD
Terminal Pitch
0.65 mm
Terminal Shape
GULL WING
Width
4.4 mm
Working Voltage
100 V
Want to compare parts?
  1. ACAT24LTE220M330M
    KOA Speer Electronics Inc
    RC Network, Bussed, 1W, 22ohm, 0.000033uF, Surface Mount, 24 Pins, TSSOP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACAT24LTE220M330M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACAT24LTE220M330M by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of ACAT24LTE220M330M would you like to use for your alert(s)?
  • Please alert me when ACAT24LTE220M330M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACAT24LTE220M330M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACAT24LTE220M330M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACAT24LTE220M330M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACAT24LTE220M330M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACAT24LTE220M330M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: