Part Details for ACAT24LTE270M390M by KOA Speer Electronics Inc
Overview of ACAT24LTE270M390M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACAT24LTE270M390M
ACAT24LTE270M390M CAD Models
ACAT24LTE270M390M Part Data Attributes
|
ACAT24LTE270M390M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ACAT24LTE270M390M
KOA Speer Electronics Inc
RC Network, Bussed, 1W, 27ohm, 0.000039uF, Surface Mount, 24 Pins, TSSOP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | TSSOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 27 Ω | |
Length | 7.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 23 | |
Number of Functions | 1 | |
Number of RC Elements | 23 | |
Number of Resistor Elements | 23 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 20% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Pitch | 0.65 mm | |
Terminal Shape | GULL WING | |
Width | 4.4 mm | |
Working Voltage | 100 V |