Part Details for ACC-500-137 by Lantronix Inc
Overview of ACC-500-137 by Lantronix Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC-500-137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1829-ACC-500-137-ND
|
DigiKey | NETWORKING CABLE RJ45/RJ45 10' Min Qty: 50 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$18.5600 | Buy Now |
DISTI #
515-ACC-500-137
|
Mouser Electronics | Specialized Cables ACCESSORYCABLE, ROLLED SERIAL, 28 AWG, 8 CONDUCTOR, SHIELDED, BEIGE RoHS: Compliant | 0 |
|
$18.5600 | Order Now |
|
NAC | ACCS CABLE ROLLED SERIAL 28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | ACCS CABLE ROLLED SERIAL 28AWG 8 CONDUCTOR SHIELDED BEIGE | 35 |
|
$29.9900 | Buy Now |
|
Symmetry Electronics | ACCESSORY, CABLE, SERIAL, 10FT, RJ45/RJ45 Min Qty: 1 | 0 |
|
$14.5600 | Buy Now |