Part Details for ACC-520-0165-00 by Lantronix Inc
Overview of ACC-520-0165-00 by Lantronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL345BCCZ | Analog Devices | Digital Output Three-Axis Acce | |
ADXL375BCCZ-RL | Analog Devices | Digital Output Three-Axis Acce | |
ADXL343BCCZ | Analog Devices | Digital Output Three-Axis Acce |
Price & Stock for ACC-520-0165-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515-ACC-520-0165-00
|
Mouser Electronics | DC Power Cords Power supply, wall cube, 12VDC 12W, 4 AC plugs, Level 6, with PSE, 1X3 3.0MM RoHS: Compliant | 0 |
|
$40.0000 | Order Now |
|
NAC | PWR SUPPLY WALL CUBE 12VDC 12W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |