Part Details for ACC600-1T12 by Bel Fuse
Overview of ACC600-1T12 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC600-1T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC600-1T12
|
Avnet Americas | AC to DC Converter 1-OUT 12V 25A 600W (Alt: ACC600-1T12) RoHS: Compliant Min Qty: 32 Package Multiple: 16 | 0 |
|
RFQ | |
DISTI #
ACC600-1T12
|
Avnet Americas | AC to DC Converter 1-OUT 12V 25A 600W (Alt: ACC600-1T12) RoHS: Compliant Min Qty: 32 Package Multiple: 16 | 0 |
|
RFQ |
Part Details for ACC600-1T12
ACC600-1T12 CAD Models
ACC600-1T12 Part Data Attributes
|
ACC600-1T12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
ACC600-1T12
Bel Fuse
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |