Part Details for ACCU-LP602158/CL by Cellevia Batteries
Overview of ACCU-LP602158/CL by Cellevia Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF321A-CCU-T | Renesas Electronics Corporation | 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support |
Price & Stock for ACCU-LP602158/CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-LP602158/CL
|
TME | Re-battery: Li-Po, 3.7V, 750mAh, cables,JST SYR-02T socket Min Qty: 1 | 176 |
|
$4.8600 / $6.0300 | Buy Now |