Part Details for ACD0900RS3P1 by Coherent Thermal Solutions
Overview of ACD0900RS3P1 by Coherent Thermal Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ACD0900RS3P1
ACD0900RS3P1 CAD Models
ACD0900RS3P1 Part Data Attributes
|
ACD0900RS3P1
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
ACD0900RS3P1
Coherent Thermal Solutions
Down Converter, ROHS COMPLIANT, S3, MODIFIED, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | II-VI INC | |
Package Description | ROHS COMPLIANT, S3, MODIFIED, SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
LO Tunable | NO | |
Noise Figure-Max | 9.5 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOWN CONVERTER |