Part Details for ACD0900S3C by ANADIGICS Inc
Overview of ACD0900S3C by ANADIGICS Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ACD0900S3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7280 |
|
RFQ |
Part Details for ACD0900S3C
ACD0900S3C CAD Models
ACD0900S3C Part Data Attributes
|
ACD0900S3C
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ACD0900S3C
ANADIGICS Inc
Down Converter, GAAS, MODIFIED, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | MODIFIED, SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 10 dB | |
IF Frequency-Max | 150 MHz | |
IF Frequency-Min | 35 MHz | |
LO Tunable | NO | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 9.5 dB | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 5 V | |
RF Input Frequency-Max | 1200 MHz | |
RF Input Frequency-Min | 900 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | GAAS |