ACD0900S3CTR
Description: Down Converter, S3, MODIFIED, SOIC-16

Overview of ACD0900S3CTR by ANADIGICS Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for ACD0900S3CTR by ANADIGICS Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7280
RFQ

CAD Models for ACD0900S3CTR by ANADIGICS Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACD0900S3CTR by ANADIGICS Inc

ACD0900S3CTR
ANADIGICS Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANADIGICS INC
Package Description
S3, MODIFIED, SOIC-16
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Construction
COMPONENT
LO Tunable
NO
Noise Figure-Max
9.5 dB
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
DOWN CONVERTER
Want to compare parts?
  1. ACD0900S3CTR
    ANADIGICS Inc
    Down Converter, S3, MODIFIED, SOIC-16
    VS

Related Parts for ACD0900S3CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACD0900S3CTR by ANADIGICS Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACD0900S3CTR by ANADIGICS Inc

Select Manufacturer
Which Manufacturer of ACD0900S3CTR would you like to use for your alert(s)?
  • Please alert me when ACD0900S3CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACD0900S3CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACD0900S3CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACD0900S3CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACD0900S3CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACD0900S3CTR by ANADIGICS Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: