Part Details for ACE-X10T-1555CP by AC Electronics
Overview of ACE-X10T-1555CP by AC Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2634CUD-LMX10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p | |
LTC2634IMSE-HMX10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p | |
LTC2636CDE-HMX10#TRPBF | Analog Devices | Octal 12-/10-/8-B SPI VOUT DAC |
Price & Stock for ACE-X10T-1555CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2352-ACE-X10T-1555CP-ND
|
DigiKey | 10W COLD START (-20C) CONSTANT P Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$88.2000 | Buy Now |