Part Details for ACE9020B/KG/NP1T by Zarlink Semiconductor Inc
Overview of ACE9020B/KG/NP1T by Zarlink Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACE9020B/KG/NP1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ACE9020 - Receiver And Transmitter Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$1.9200 / $2.2600 | Buy Now |
Part Details for ACE9020B/KG/NP1T
ACE9020B/KG/NP1T CAD Models
ACE9020B/KG/NP1T Part Data Attributes
|
ACE9020B/KG/NP1T
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ACE9020B/KG/NP1T
Zarlink Semiconductor Inc
Telecom Circuit, 1-Func, Bipolar, PDSO28, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 0.063 mA | |
Supply Voltage-Nom | 3.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for ACE9020B/KG/NP1T
This table gives cross-reference parts and alternative options found for ACE9020B/KG/NP1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE9020B/KG/NP1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACE9020B/KG/NP1T | Telecom Circuit, 1-Func, PDSO28, | Plessey Semiconductors Ltd | ACE9020B/KG/NP1T vs ACE9020B/KG/NP1T |
ACE9020B/KG/NP1T | Telecom Circuit, 1-Func, PDSO28, | Dynex Semiconductor | ACE9020B/KG/NP1T vs ACE9020B/KG/NP1T |