Part Details for ACF451832-153-TD01 by TDK Corporation
Overview of ACF451832-153-TD01 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ACF451832-153-TD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2304
|
Newark | Signal Line Filter, 300Ma, Full Reel, Voltage Rating:20V, Current Rating:300Ma, Product Range:Acf Series, Filter Terminals:Smd, Filter Type:Standard, Reel Quantity:1000 Rohs Compliant: Yes |Tdk ACF451832-153-TD01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
87R1796
|
Newark | Signal Line Filter, 300Ma, Voltage Rating:20V, Current Rating:300Ma, Product Range:Acf Series, Filter Terminals:Smd, Filter Type:Standard, Frequency Max:70Mhz, Resistance:0.15Ohm Rohs Compliant: Yes |Tdk ACF451832-153-TD01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 1267 |
|
RFQ | ||
|
Bristol Electronics | 731 |
|
RFQ | ||
DISTI #
ACF451832-153-TD01
|
Avnet Abacus | EMI Filter 11MHz to 70MHz 25dB 0.3A 50VDC Flat Style SMD T/R (Alt: ACF451832-153-TD01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | FILTER LC(T) SMD | 24631 |
|
$0.2898 / $0.4347 | Buy Now |
Part Details for ACF451832-153-TD01
ACF451832-153-TD01 CAD Models
ACF451832-153-TD01 Part Data Attributes
|
ACF451832-153-TD01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF451832-153-TD01
TDK Corporation
Ferrite Chip, 1 Function(s), 50V, 0.3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE FILTER | |
Attenuation Frequency-Max | 70 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 15000 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.2 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Width | 1.8 mm |