-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer or Inverter Based IGBT/MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ACFJ-3530T-000E-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 24SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1183 In Stock |
|
$3.1189 / $7.2700 | Buy Now |
DISTI #
ACFJ-3530T-000E
|
Avnet Americas | Optocoupler Single 1.55V 24-Pin SOIC Tube - Tape and Reel (Alt: ACFJ-3530T-000E) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8152 / $3.3120 | Buy Now |
DISTI #
630-ACFJ-3530T-000E
|
Mouser Electronics | Logic Output Optocouplers Automotive Optocoupler, LF RoHS: Compliant | 1008 |
|
$3.1100 / $7.2500 | Buy Now |
DISTI #
ACFJ-3530T-000E
|
Avnet Americas | Optocoupler Single 1.55V 24-Pin SOIC Tube - Tape and Reel (Alt: ACFJ-3530T-000E) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8152 / $3.3120 | Buy Now |
DISTI #
ACFJ-3530T-000E
|
Avnet Americas | Optocoupler Single 1.55V 24-Pin SOIC Tube - Tape and Reel (Alt: ACFJ-3530T-000E) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8152 / $3.3120 | Buy Now |
DISTI #
ACFJ-3530T-000E
|
EBV Elektronik | Optocoupler Single 1.55V 24-Pin SOIC Tube (Alt: ACFJ-3530T-000E) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACFJ-3530T-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACFJ-3530T-000E
Broadcom Limited
Buffer or Inverter Based IGBT/MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER |