Part Details for ACFM-2021-TR1 by Broadcom Limited
Overview of ACFM-2021-TR1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for ACFM-2021-TR1
ACFM-2021-TR1 CAD Models
ACFM-2021-TR1 Part Data Attributes
|
ACFM-2021-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACFM-2021-TR1
Broadcom Limited
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Filter Type | DUPLEXER | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Packing Method | TR | |
Terminal Finish | Gold (Au) | |
Width | 1.4 mm |