-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 40A, 208VAC, 125VDC, 4200A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACH-40
|
Avnet Americas | Fuse Blade 40A 208V Fast 2-Pin Holder - Bulk (Alt: ACH-40) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-ACH-40
|
Mouser Electronics | Specialty Fuses AIRCRAFT LIMITER MS28937-40 RoHS: Not Compliant | 0 |
|
$310.0500 / $426.1500 | Order Now |
DISTI #
ACH-40
|
TTI | Specialty Fuses AIRCRAFT LIMITER MS28937-40 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$366.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACH-40
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ACH-40
Eaton Corporation
Electric Fuse, Fast Blow, 40A, 208VAC, 125VDC, 4200A (IR), Inline/holder,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 6000A | |
Blow Characteristic | FAST | |
Body Height | 36.83 mm | |
Body Length or Diameter | 13.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 4200 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 208 V | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |