Part Details for ACI4400/2HHPU by ebm-papst
Overview of ACI4400/2HHPU by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACI4400/2HHPU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7836
|
Newark | Ac Axial Fan, Ball, 119Mm, 103Cfm, 4.5W, Nominal Rated Voltage Ac:100V To 240V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:103Cfm, Noise Rating:43Dba, Power Rating:4.5W |Ebm-Papst ACI4400/2HHPU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.4000 / $173.3500 | Buy Now |
DISTI #
ACI4400/2HHPU
|
Avnet Americas | AC Axial Fan Ball Bearing 100V to 240V 4.5W 3300RPM 103CFM 43dBA Flange Mount - Bulk (Alt: ACI4400/2HHPU) Min Qty: 288 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$92.5440 / $118.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.7800 / $281.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$96.7800 / $281.5700 | Buy Now |