Part Details for ACI4400L by ebm-papst
Overview of ACI4400L by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACI4400L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5778
|
Newark | Ebm Papst |Ebm-Papst ACI4400L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1700 / $75.6000 | Buy Now |
DISTI #
381-2876-ND
|
DigiKey | FAN AXIAL 119X38MM 100-240VAC Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
29 In Stock |
|
$61.1688 / $72.3700 | Buy Now |
|
Onlinecomponents.com | Axial Fan - Ball Bearing - 100-240VAC - 46CFM - 23dB - 1.1W - 1500RPM - 119x119x38mm RoHS: Compliant | 0 |
|
$44.6100 / $75.0800 | Buy Now |
|
Master Electronics | Axial Fan - Ball Bearing - 100-240VAC - 46CFM - 23dB - 1.1W - 1500RPM - 119x119x38mm RoHS: Compliant | 0 |
|
$44.6100 / $75.0800 | Buy Now |
Part Details for ACI4400L
ACI4400L CAD Models
ACI4400L Part Data Attributes
|
ACI4400L
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
ACI4400L
ebm-papst
AC Fan,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks | |
Airflow | 45.9 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 119 mm | |
Life Expectancy | 25000 h | |
Noise | 23 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Power | 1.1 W | |
Rated Voltage | 240 V | |
Speed | 1500 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 250 g | |
Width | 119 mm |