Part Details for ACI4410HH by ebm-papst
Overview of ACI4410HH by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ACI4410HH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2148
|
Newark | Axial Fan, 225Mm, 115Vac, 105.9 Cfm, 42Dba, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:105.9Cfm, Noise Rating:42Dba, Power Rating:4.4W Rohs Compliant: Yes |Ebm-Papst ACI4410HH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$74.3100 | Buy Now |
DISTI #
70105190
|
RS | AC Fan, 115V, 119x119x38mm, 105.9CFM, 4.4W, 42dBA, 3350RPM, Wire Leads | ebm-papst ACI4410HH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 5266 |
|
$76.0900 / $95.1100 | Buy Now |
|
Onlinecomponents.com | Axial Fan - Ball Bearing - 115VAC - 106CFM - 3300RPM - 119x119x38mm RoHS: Compliant |
102 In Stock |
|
$54.3400 / $56.5500 | Buy Now |
DISTI #
70832189
|
Verical | AC Fan Axial Ball Bearing 115V 85V to 132V 103CFM 42dB 119 X 119 X 38mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 65 |
|
$64.9779 / $70.9536 | Buy Now |
DISTI #
77257867
|
Verical | AC Fan Axial Ball Bearing 115V 85V to 132V 103CFM 42dB 119 X 119 X 38mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$74.6800 / $80.7600 | Buy Now |
DISTI #
ACI4410HH
|
TME | Fan: EC, axial, 115VAC, 119x119x38mm, 175m3/h, 42dBA, ball bearing Min Qty: 1 | 1 |
|
$76.6500 | Buy Now |
DISTI #
EBM PAPST ACI4410HH
|
PEI Genesis | AC Fan, Tubeaxial Construction | 35 |
|
Buy Now | |
DISTI #
2069800
|
element14 Asia-Pacific | FAN, AXIAL, EC, 115VAC 180M3/H RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$55.4622 / $63.6796 | Buy Now |
DISTI #
2069800
|
Farnell | FAN, AXIAL, EC, 115VAC 180M3/H RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$66.1887 / $91.9301 | Buy Now |
|
Master Electronics | Axial Fan - Ball Bearing - 115VAC - 106CFM - 3300RPM - 119x119x38mm RoHS: Compliant |
102 In Stock |
|
$54.3400 / $56.5500 | Buy Now |
Part Details for ACI4410HH
ACI4410HH CAD Models
ACI4410HH Part Data Attributes:
|
ACI4410HH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
ACI4410HH
ebm-papst
AC Fan, Tubeaxial Construction, 115V, 4.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 103 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PA | |
Construction | TUBEAXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 110000 h | |
Noise | 42 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Power | 4.4 W | |
Rated Voltage | 115 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 250 g | |
Width | 38 mm |