ACK-250
Description: Electric Fuse, 250A, 80VDC, Inline/holder,

Overview of ACK-250 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ACK-250 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ACK-250
Avnet Americas Fuse 250A 80V Slow Blow 2-Pin Stud Mount - Bulk (Alt: ACK-250) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
  • 10 $147.7084
  • 20 $145.6280
  • 40 $141.4672
  • 60 $139.3868
  • 80 $137.3064
  • 100 $135.2260
  • 1,000 $133.1456
$133.1456 / $147.7084 Buy Now
DISTI # 504-ACK-250
Mouser Electronics Specialty Fuses 48VDC 250A Fuse RoHS: Not Compliant 3
  • 1 $214.1900
  • 5 $140.5200
  • 10 $138.9600
$138.9600 / $214.1900 Buy Now
DISTI # ACK-250
TTI Specialty Fuses 48VDC 250A Fuse Min Qty: 10 Package Multiple: 10 Container: Bulk Americas - 0
  • 10 $135.2800
  • 20 $132.6300
  • 100 $130.0300
$130.0300 / $135.2800 Buy Now

CAD Models for ACK-250 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACK-250 by Eaton Corporation

ACK-250
Eaton Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
LONG TIME LAG
Body Height
95.25 mm
Body Length or Diameter
1.062 mm
Circuit Protection Type
THERMAL FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
10000 A
Rated Current
250 A
Rated Voltage(DC)
48 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Trip Time or Delay
13 s
Want to compare parts?
  1. ACK-250
    Eaton Corporation
    Electric Fuse, 250A, 80VDC, Inline/holder,
    VS

Related Parts for ACK-250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACK-250 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACK-250 by Eaton Corporation

Select Manufacturer
Which Manufacturer of ACK-250 would you like to use for your alert(s)?
  • Please alert me when ACK-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACK-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACK-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACK-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACK-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACK-250 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: