Part Details for ACL-60 by Eaton Bussmann
Overview of ACL-60 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACL-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1921
|
Newark | Fusetron Dual Element |Eaton Bussmann ACL-60 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.3800 / $370.6400 | Buy Now |
DISTI #
ACL-60-ND
|
DigiKey | FUSE CARTRIDGE 60A 72VDC BOLT Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$316.3670 | Buy Now |
DISTI #
71390706
|
RS | Fuse, Automotive, FUSETRON DUAL ELEMENT | Bussmann by Eaton ACL-60 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$288.3800 / $303.5500 | RFQ |
DISTI #
000000000002489842
|
Sager | Automotive Fuses FUSETRON DUAL ELE Min Qty: 10 | 0 |
|
$309.0400 | Buy Now |