Part Details for ACM06US05 by XP Power
Overview of ACM06US05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ACM06US05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0420
|
Newark | Wall Mount Adaptor, Ac-Dc, 5V, 1A, 6W, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:6W, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ACM06US05 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$9.6100 / $11.4400 | Buy Now |
DISTI #
1470-3658-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 5W Min Qty: 1 Lead time: 23 Weeks Container: Box |
847 In Stock |
|
$9.6100 / $11.4400 | Buy Now |
DISTI #
209-ACM06US05
|
Mouser Electronics | Wall Mount AC Adapters AC-DC External PSU, 6W, Level VI, Medical & ITE RoHS: Compliant | 49 |
|
$9.6100 / $11.4400 | Buy Now |
DISTI #
71918109
|
RS | Power Supply, AC-DC, Wall Mount, Interchng Plug, 6W, ,5V1A,90-264V In, ACM06 Serie | XP Power ACM06US05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0000 / $14.2900 | RFQ |
DISTI #
ACM06US05
|
TME | Power supply: switched-mode, mains,plug, 5VDC, 1A, 6W, Plug: none Min Qty: 1 | 17 |
|
$10.5100 / $12.7700 | Buy Now |
DISTI #
ACM06US05
|
Avnet Abacus | AC-DC External PSU, 6W, Level VI, Medical & ITE (Alt: ACM06US05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 4 Days | Abacus - 100 |
|
Buy Now | |
DISTI #
2671548
|
element14 Asia-Pacific | WALL MOUNT ADAPTOR, AC-DC, 5V, 1A, 6W RoHS: Compliant Min Qty: 1 Container: Each | 1059 |
|
$10.2495 / $12.2378 | Buy Now |
DISTI #
2671548
|
Farnell | WALL MOUNT ADAPTOR, AC-DC, 5V, 1A, 6W RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 1059 |
|
$11.5956 / $13.7996 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters AC-DC External PSU, 6W, Level VI, Medical &, ITE | 50 |
|
$39.9900 | Buy Now |