Part Details for ACM12US12 by XP Power
Overview of ACM12US12 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ACM12US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5975
|
Newark | Adaptor, Medical, Ac-Dc, 12V, 1.5A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:12W, Output Voltage - Output 1:12V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ACM12US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$12.2400 / $14.5700 | Buy Now |
DISTI #
14AC6450
|
Newark | Adaptor, Medical, Ac-Dc, 12V, 1.5A, No. Of Outputs:1 Output, Output Power Max:12W, Output Voltage - Output 1:12V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Rohs Compliant: Yes |Xp Power ACM12US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7100 / $15.8300 | Buy Now |
DISTI #
1470-4398-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2401 / $14.5700 | Buy Now |
DISTI #
209-ACM12US12
|
Mouser Electronics | Wall Mount AC Adapters AC-DC External PSU, 12W, Level VI, Medical & ITE RoHS: Compliant | 108 |
|
$12.2400 / $14.5700 | Buy Now |
DISTI #
71062737
|
RS | Power Supply AC-DC Adapter Medical & ITE 12W 12V@1A 90-264V Input | XP Power ACM12US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 40 |
|
$11.0800 | Buy Now |
DISTI #
ACM12US12
|
TME | Power supply: switching, mains,plug, 12VDC, 1A, 12W, Plug: none Min Qty: 1 | 10 |
|
$13.8500 / $16.8100 | Buy Now |
DISTI #
ACM12US12
|
Avnet Abacus | AC-DC External PSU, 12W, Level VI, Medical & ITE (Alt: ACM12US12) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days | Abacus - 50 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, Adapter, 12W, 12V@1A, Medical & ITE, Level VI | 50 |
|
$44.9600 | Buy Now |