Part Details for ACM18US12 by XP Power
Overview of ACM18US12 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ACM18US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6636
|
Newark | Wall Mount Adaptor, Ac-Dc, 12V, 18W, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:12V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plugrohs Compliant: Yes |Xp Power ACM18US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$16.0100 / $17.2900 | Buy Now |
DISTI #
01AC0425
|
Newark | Wall Mount Adaptor, Ac-Dc, 12V, 18W, Power Supply Approvals:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:12V, Output Current - Output 1:1.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ACM18US12 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $13.8200 | Buy Now |
DISTI #
1470-3950-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 18W Min Qty: 1 Lead time: 20 Weeks Container: Box |
31212 In Stock |
|
$11.5100 | Buy Now |
DISTI #
209-ACM18US12
|
Mouser Electronics | Wall Mount AC Adapters AC-DC External PSU, 18W, Level VI, Medical & ITE RoHS: Compliant | 112 |
|
$11.5100 / $12.1000 | Buy Now |
DISTI #
71006199
|
RS | Power Supply AC-DC Wall Mount Medical&ITE 18W 12V@1.5A 90-264V Input | XP Power ACM18US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 54 |
|
$16.2500 / $17.2900 | Buy Now |
DISTI #
ACM18US12
|
TME | Power supply: switching, mains,plug, 12VDC, 1.5A, 18W, Plug: none Min Qty: 1 | 2 |
|
$14.8400 / $18.0200 | Buy Now |
DISTI #
ACM18US12
|
Avnet Abacus | AC-DC External PSU, 18W, Level VI, Medical & ITE (Alt: ACM18US12) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days | Abacus - 150 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, Wall Mnt, Medical & ITE, 18W, 12 V , 1.5 A, Level VI | 50 |
|
$41.9500 | Buy Now |