-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 2 Function(s), 50V, 0.4A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACM2012-900-2P-TL002 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACM2012-900-2P-TL0
|
Avnet Americas | Choke, Common Mode, 400 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: ACM2012-900-2P-TL0) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM2012-900-2P-TL002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2012-900-2P-TL002
TDK Corporation
Ferrite Chip, 2 Function(s), 50V, 0.4A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.19 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Rated Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ACM2012-900-2P-TL002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM2012-900-2P-TL002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACM2012-900-2P-T | TDK Corporation | Check for Price | Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | ACM2012-900-2P-TL002 vs ACM2012-900-2P-T |
ACM2012-900-2P | TDK Corporation | Check for Price | Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS COMPLIANT, SMD, 4 PIN | ACM2012-900-2P-TL002 vs ACM2012-900-2P |