-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 3 Function(s), 20V, 0.15A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACM2520-801-3P-T002 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9770
|
Newark | Filter, Common Mode, 0.15A, Smd, Rated Current:150Ma, Inductance:-, Product Range:Acm Series, Impedance:800Ohm, Common Mode Filter Case:2.5Mm X 2Mm X 1.2Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Tdk ACM2520-801-3P-T002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.3830 / $0.5100 | Buy Now |
DISTI #
ACM2520-801-3P-T002
|
Avnet Americas | Choke, Common Mode, 800 Ohm, 2 uH, 150 mA, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: ACM2520-801-3P-T002) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2775 / $0.2985 | Buy Now |
|
Bristol Electronics | 3738 |
|
RFQ | ||
DISTI #
ACM25208013PT002
|
TME | Filter: anti-interference, R: 1.6Ω, SMD, 150mA, 20VDC, Rcoil: 1.6Ω Min Qty: 2000 | 0 |
|
$0.3380 | RFQ |
DISTI #
ACM2520-801-3P-T002
|
Avnet Abacus | Choke Common Mode 800 Ohm 2 uH 150 mA 25mm x 2mm x 12mm (Alt: ACM2520-801-3P-T002) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ACM2520-801-3P-T002
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1326 |
|
$0.3030 / $0.3840 | Buy Now |
|
New Advantage Corporation | ACM Series 1008 800 Ohm 0.15 A 1.6 Ohm DCR 20 V SMT Common Mode Filter RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.4333 / $0.4643 | Buy Now |
|
Vyrian | Filters | 7788 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM2520-801-3P-T002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2520-801-3P-T002
TDK Corporation
Ferrite Chip, 3 Function(s), 20V, 0.15A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 1.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e2 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 800 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.15 A | |
Rated Voltage | 20 V | |
Terminal Finish | TIN NICKEL COPPER | |
Width | 2 mm |